
* Images are for reference only
PA4304.272NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PA4304.272NLT
- JLCPCB Part #
- C6626574
- Package
- SMD,12.5x12.5mm
- Description
- 16.5mΩ 2.7uH 6.1A ±30% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1625
200+
$0.8631
600+
$0.8341
1200+
$0.8212
Related Products