
* Images are for reference only
PA2982.101HL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PA2982.101HL
- JLCPCB Part #
- C2639637
- Package
- -
- Description
- 0.35mΩ 100nH 62A 93A ±10% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 170
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3968
200+
$0.1536
500+
$0.1482
1000+
$0.1456