
* Images are for reference only
P1252.152NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- P1252.152NLT
- JLCPCB Part #
- C7019078
- Package
- -
- Description
- 1.5uH 15A 25A 4mΩ ±20% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7714
300+
$1.1067
600+
$1.0697
900+
$1.0520