
* Images are for reference only
P0502NL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- P0502NL
- JLCPCB Part #
- C428626
- Package
- SMD,27.94x25.4mm
- Description
- -40℃~+120℃ 14A 2 470uH 8mΩ SMD,27.94x25.4mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2028
10+
$1.9435
30+
$1.7809
100+
$1.6151