
* Images are for reference only
FE2X07-6-2
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- FE2X07-6-2
- JLCPCB Part #
- C19376029
- Package
- -
- Description
- -40℃~+125℃ 1.5kV 2 2.2A 210mΩ 250V 250V 6.8mH - Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.0208
195+
$5.5945
495+
$5.4080
1005+
$5.3163
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →