CX1210MKX7R9BB394
Extended
* Images are for reference only

CX1210MKX7R9BB394

Attributes
Value
Manufacturer
MFR.Part #
CX1210MKX7R9BB394
JLCPCB Part #
C3847168
Package
1210
Description
390nF 50V X7R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerPulse Elec
Package1210
Voltage Rating50V
Tolerance±20%
Capacitance390nF
Temperature CoefficientX7R