
* Images are for reference only
BWVH002520122R2MH1
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- BWVH002520122R2MH1
- JLCPCB Part #
- C17628940
- Package
- 1008
- Description
- 2.2A 2.2uH 2A 99mΩ ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 86
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1052
200+
$0.0420
500+
$0.0406
1000+
$0.0399
Related Products