CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. BSCH00160808R39J00
BSCH00160808R39J00
Extended
* Images are for reference only

BSCH00160808R39J00

Attributes
Value
Manufacturer
Pulse Elec
MFR.Part #
BSCH00160808R39J00
JLCPCB Part #
C5578226
Package
0603
Description
100mA 300MHz 390nH 3Ω 8@50MHz ±5% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerPulse Elec
Package0603
Inductance390nH
Q @ Frequency8@50MHz
Frequency - Self Resonant300MHz
Tolerance±5%
Current Rating100mA
DC Resistance(DCR)3Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. BSCH00160808R39J00
BSCH00160808R39J00

* Images are for reference only

BSCH00160808R39J00

Extended
Manufacturer

Pulse Elec

MFR.Part #
BSCH00160808R39J00
JLCPCB Part #
C5578226
Package
0603
Description
100mA 300MHz 390nH 3Ω 8@50MHz ±5% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BSCH00160808R39J00

* Images are for reference only

BSCH00160808R39J00

Extended
Manufacturer

Pulse Elec

MFR.Part #
BSCH00160808R39J00
JLCPCB Part #
C5578226
Package
0603
Description
100mA 300MHz 390nH 3Ω 8@50MHz ±5% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BSCH00160808R39J00 Specifications

BSCH00160808R39J00 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerPulse Elec
Package0603
Inductance390nH
Q @ Frequency8@50MHz
Frequency - Self Resonant300MHz
Tolerance±5%
Current Rating100mA
DC Resistance(DCR)3Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BSCH00160808R39J00. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BSCH00160808R39J00 Documents

BSCH00160808R39J00 datasheets or manufacturer documentation.

Datasheet: BSCH00160808R39J00 Datasheet (PDF)

BSCH00160808R39J00 Schematic Symbol & PCB Footprint

The BSCH00160808R39J00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.