
* Images are for reference only
BDQQ00201208R47MCB
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- BDQQ00201208R47MCB
- JLCPCB Part #
- C5576822
- Package
- 0805
- Description
- 27mΩ 3.9A 4.8A 470nH ±20% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 111
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0808
200+
$0.0322
500+
$0.0311
1000+
$0.0306
Related Products