
BBBK00160808221Y00
- Manufacturer
- MFR.Part #
- BBBK00160808221Y00
- JLCPCB Part #
- C5557837
- Package
- 0603
- Description
- 1 220Ω@100MHz 300mΩ 0603 Ferrite Beads ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | Pulse Elec | |
| Package | 0603 | |
| Operating Temperature | -55℃~+125℃ | |
| Impedance @ Frequency | 220Ω@100MHz | |
| Tolerance | ±25% | |
| Current Rating | 300mA | |
| Number of Circuits | 1 | |
| DC Resistance(DCR) | 300mΩ |

* Images are for reference only
BBBK00160808221Y00
Extended- Manufacturer
- MFR.Part #
- BBBK00160808221Y00
- JLCPCB Part #
- C5557837
- Package
- 0603
- Description
- 1 220Ω@100MHz 300mΩ 0603 Ferrite Beads ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BBBK00160808221Y00
Extended- Manufacturer
- MFR.Part #
- BBBK00160808221Y00
- JLCPCB Part #
- C5557837
- Package
- 0603
- Description
- 1 220Ω@100MHz 300mΩ 0603 Ferrite Beads ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BBBK00160808221Y00 Specifications
BBBK00160808221Y00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | Pulse Elec | |
| Package | 0603 | |
| Operating Temperature | -55℃~+125℃ | |
| Impedance @ Frequency | 220Ω@100MHz | |
| Tolerance | ±25% | |
| Current Rating | 300mA | |
| Number of Circuits | 1 | |
| DC Resistance(DCR) | 300mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BBBK00160808221Y00. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BBBK00160808221Y00 Documents
BBBK00160808221Y00 datasheets or manufacturer documentation.
Datasheet: BBBK00160808221Y00 Datasheet (PDF)
BBBK00160808221Y00 Schematic Symbol & PCB Footprint
The BBBK00160808221Y00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.