
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Pulse Elec | |
| Package | - | |
| VSWR | 2.5 | |
| Peak Gain | 3.9dBi、4.6dBi | |
| Frequency(Center/Band) | 2.4GHz、5.5GHz | |
| Power | 1W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ANTX100P001B24553 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Pulse Elec | |
| Package | - | |
| VSWR | 2.5 | |
| Peak Gain | 3.9dBi、4.6dBi | |
| Frequency(Center/Band) | 2.4GHz、5.5GHz | |
| Power | 1W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ANTX100P001B24553. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ANTX100P001B24553 datasheets or manufacturer documentation.
Datasheet: ANTX100P001B24553 Datasheet (PDF)
The ANTX100P001B24553 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.