This website requires JavaScript.
no-image

* Images are for reference only

894-80-042-10-001101

Extended
Manufacturer
Preci-Dip
MFR.Part #
894-80-042-10-001101
JLCPCB Part #
C5558507
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 150V 2.54mm 2.54mm 3 3A 42P Black Brass Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 370

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.5713
200+ $1.8240
370+ $1.7629
1110+ $1.7340
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons