This website requires JavaScript.
no-image

* Images are for reference only

894-70-015-20-002101

Extended
Manufacturer
Preci-Dip
MFR.Part #
894-70-015-20-002101
JLCPCB Part #
C6414517
Package
Push-Pull,P=2.54mm
Description
-55℃~+125℃ 150V 15P 2.54mm 2.54mm 3 3A Black Brass Gold Right Angle Push-Pull,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 290

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.0745
290+ $2.4234
580+ $2.3431
870+ $2.3029
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons