This website requires JavaScript.
no-image

* Images are for reference only

890-70-027-10-001101

Extended
Manufacturer
Preci-Dip
MFR.Part #
890-70-027-10-001101
JLCPCB Part #
C3334817
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 1 150V 2.54mm 2.54mm 27P 3.1mm 3A 6mm Black Brass Gold Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 760

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8893
200+ $0.3442
500+ $0.3329
760+ $0.3265
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons