This website requires JavaScript.
no-image

* Images are for reference only

890-70-011-20-002101

Extended
Manufacturer
Preci-Dip
MFR.Part #
890-70-011-20-002101
JLCPCB Part #
C3330451
Package
Push-Pull,P=2.54mm
Description
-55℃~+125℃ 1 11P 150V 2.54mm 2.54mm 3A 3mm 7mm Black Brass Gold Pin Header Right Angle 弯插,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 990

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6220
200+ $0.2411
500+ $0.2331
990+ $0.2282
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons