This website requires JavaScript.
no-image

* Images are for reference only

861-83-008-40-001101

Extended
Manufacturer
Preci-Dip
MFR.Part #
861-83-008-40-001101
JLCPCB Part #
C5923665
Package
SMD,P=1mm,Surface Mount,Right Angle
Description
-55℃~+125℃ 1 1A 1mm 2.2mm 8P Surface Mount, Right Angle Tin SMD,P=1mm,Surface Mount,Right Angle Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 360

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.6351
200+ $1.4512
360+ $1.4030
1080+ $1.3789
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons