
* Images are for reference only
854-10-078-10-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 854-10-078-10-001101
- JLCPCB Part #
- C5552857
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 150V 1A 3 78P Black Brass Gold Through Hole 插件,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 144
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.2541
144+
$10.0776
432+
$9.7401
1008+
$9.5746