
* Images are for reference only
853-87-026-20-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 853-87-026-20-001101
- JLCPCB Part #
- C6107234
- Package
- Push-Pull,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 1A 2 26P 3.25mm Right Angle Tin Push-Pull,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 88
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1877
176+
$3.2671
528+
$3.1578
968+
$3.1048