This website requires JavaScript.
no-image

* Images are for reference only

852-10-068-20-002101

Extended
Manufacturer
Preci-Dip
MFR.Part #
852-10-068-20-002101
JLCPCB Part #
C6099770
Package
Push-Pull,P=1.27mm
Description
-55℃~+125℃ 1.27mm 150V 1A 2 2.54mm 68P Black Brass Gold Right Angle Push-Pull,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 32

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $29.0981
192+ $11.6103
512+ $11.2228
992+ $11.0314
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons