This website requires JavaScript.
no-image

* Images are for reference only

852-10-014-30-002101

Extended
Manufacturer
Preci-Dip
MFR.Part #
852-10-014-30-002101
JLCPCB Part #
C7199872
Package
SMD,P=1.27mm
Description
-55℃~+125℃ 1.27mm 14P 150V 1A 2 2.54mm Black Brass Gold Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.8158
250+ $2.3206
500+ $2.2434
1000+ $2.2049
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons