This website requires JavaScript.
no-image

* Images are for reference only

852-10-006-10-001101

Extended
Manufacturer
Preci-Dip
MFR.Part #
852-10-006-10-001101
JLCPCB Part #
C7046215
Package
Plugin,P=1.27mm
Description
-55℃~+125℃ 1.27mm 1.27mm 150V 1A 2 6P Black Brass Gold Through Hole 插件,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 660

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0201
200+ $0.8068
660+ $0.7794
1320+ $0.7666
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons