This website requires JavaScript.
no-image

* Images are for reference only

851-87-015-20-001101

Extended
Manufacturer
Preci-Dip
MFR.Part #
851-87-015-20-001101
JLCPCB Part #
C6476163
Package
Push-Pull,P=1.27mm
Description
-55℃~+125℃ 1 1.27mm 15P 1A 2.2mm Right Angle Tin Push-Pull,P=1.27mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 72

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.6683
216+ $1.8638
504+ $1.8011
1008+ $1.7705
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons