
* Images are for reference only
832-80-008-10-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 832-80-008-10-001101
- JLCPCB Part #
- C6412557
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 150V 2 2mm 2mm 3A 8P Black Brass Through Hole Tin Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8562
200+
$0.7415
500+
$0.7158
1500+
$0.7046
Related Products