
* Images are for reference only
832-10-020-30-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 832-10-020-30-001101
- JLCPCB Part #
- C7045697
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 150V 2 20P 2mm 2mm 3A Black Brass Gold Surface Mount,Vertical SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 170
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.8334
170+
$4.7225
510+
$4.5648
1020+
$4.4860