This website requires JavaScript.
no-image

* Images are for reference only

832-10-006-30-001101

Extended
Manufacturer
Preci-Dip
MFR.Part #
832-10-006-30-001101
JLCPCB Part #
C6106735
Package
SMD,P=2mm
Description
-55℃~+125℃ 150V 2 2mm 2mm 3A 6P Black Brass Gold Surface Mount,Vertical SMD,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 530

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.6279
200+ $1.4473
530+ $1.3991
1060+ $1.3750
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons