This website requires JavaScript.
no-image

* Images are for reference only

831-87-002-40-001191

Extended
Manufacturer
Preci-Dip
MFR.Part #
831-87-002-40-001191
JLCPCB Part #
C6837825
Package
SMD,P=2mm,Surface Mount,Right Angle
Description
-55℃~+125℃ 1 2.2mm 2P 2mm 3A Surface Mount, Right Angle Tin SMD,P=2mm,Surface Mount,Right Angle Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 2400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1064
200+ $0.4423
500+ $0.4278
1000+ $0.4198
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons