This website requires JavaScript.
no-image

* Images are for reference only

831-83-033-10-001101

Extended
Manufacturer
Preci-Dip
MFR.Part #
831-83-033-10-001101
JLCPCB Part #
C6412350
Package
Plugin,P=2mm
Description
-55℃~+125℃ 1 2mm 33P 3A 4.2mm Through Hole Tin Plugin,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 180

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.1579
180+ $4.0545
540+ $3.9179
1080+ $3.8520
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons