This website requires JavaScript.
no-image

* Images are for reference only

830-10-011-10-001101

Extended
Manufacturer
Preci-Dip
MFR.Part #
830-10-011-10-001101
JLCPCB Part #
C3338128
Package
Plugin,P=2mm
Description
-55℃~+125℃ 1 11P 150V 2.79mm 2.9mm 2mm 3.6mm 3A Black Brass Gold Round Pin Through Hole Plugin,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 450

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5872
200+ $0.6143
450+ $0.5934
900+ $0.5822
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons