
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | Preci-Dip | |
| Package | Plugin,P=5.08mm | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 3 | |
| Insulation Height | 4.2mm | |
| Number of Positions | 57P | |
| Contact Plating | Tin | |
| Pitch | 5.08mm | |
| Current Rating | 3A | |
| Row Spacing | 5.08mm | |
| Mounting Type | Through Hole |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
805-87-057-10-229101 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | Preci-Dip | |
| Package | Plugin,P=5.08mm | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 3 | |
| Insulation Height | 4.2mm | |
| Number of Positions | 57P | |
| Contact Plating | Tin | |
| Pitch | 5.08mm | |
| Current Rating | 3A | |
| Row Spacing | 5.08mm | |
| Mounting Type | Through Hole |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 805-87-057-10-229101. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

805-87-057-10-229101 datasheets or manufacturer documentation.
Datasheet: 805-87-057-10-229101 Datasheet (PDF)
The 805-87-057-10-229101 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.