This website requires JavaScript.
no-image

* Images are for reference only

804-V3-027-22-002101

Extended
Manufacturer
Preci-Dip
MFR.Part #
804-V3-027-22-002101
JLCPCB Part #
C5564139
Package
Push-Pull,P=2.54mm
Description
-55℃~+125℃ 150V 2.54mm 2.54mm 27P 3 3A Black Brass Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 110

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.4645
220+ $7.3682
550+ $7.1223
990+ $7.0002
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons