This website requires JavaScript.
no-image

* Images are for reference only

803-87-008-10-268101

Extended
Manufacturer
Preci-Dip
MFR.Part #
803-87-008-10-268101
JLCPCB Part #
C6101862
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 2 2.54mm 2.54mm 2.95mm 3A 8P Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 710

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4352
200+ $0.9716
710+ $0.9394
1420+ $0.9233

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons