
* Images are for reference only
802-10-012-65-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 802-10-012-65-001101
- JLCPCB Part #
- C3346605
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 12P 150V 2 2.54mm 2.54mm 2.79mm 2.79mm 3A 4.85mm Black Gold Round Pin Through Hole bronze 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9587
250+
$0.7591
500+
$0.7317
1000+
$0.7189