This website requires JavaScript.
no-image

* Images are for reference only

801-87-045-65-410101

Extended
Manufacturer
Preci-Dip
MFR.Part #
801-87-045-65-410101
JLCPCB Part #
C5545840
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 1 2.54mm 3A 45P 7mm Through Hole Tin 插件,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.3319
200+ $8.1138
500+ $7.8422
1000+ $7.7089
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons