
* Images are for reference only
801-87-041-20-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 801-87-041-20-001101
- JLCPCB Part #
- C5545751
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 1 2.54mm 2.54mm 3A 41P Right Angle Tin 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 180
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.0429
180+
$4.8050
540+
$4.6458
1080+
$4.5654