This website requires JavaScript.
no-image

* Images are for reference only

801-87-037-20-101101

Extended
Manufacturer
Preci-Dip
MFR.Part #
801-87-037-20-101101
JLCPCB Part #
C6409728
Package
Push-Pull,P=5.08mm
Description
-55℃~+125℃ 1 19P 2.54mm 3A 5.08mm Right Angle Tin Push-Pull,P=5.08mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 210

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.2472
210+ $3.2912
420+ $3.1819
1050+ $3.1273
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons