This website requires JavaScript.
no-image

* Images are for reference only

800-80-014-20-004101

Extended
Manufacturer
Preci-Dip
MFR.Part #
800-80-014-20-004101
JLCPCB Part #
C3329874
Package
Push-Pull,P=2.54mm
Description
-55℃~+125℃ 1 14P 150V 2.54mm 2.54mm 3.2mm 3A 4.95mm Black Brass Right Angle Round Pin Tin 弯插,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 470

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4361
200+ $0.5564
470+ $0.5371
940+ $0.5275
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons