
* Images are for reference only
612-83-964-41-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 612-83-964-41-001101
- JLCPCB Part #
- C6080783
- Package
- Plugin
- Description
- -55℃~+125℃ 2.54mm 64P Beryllium Copper DIP Gold Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.7612
198+
$7.0868
498+
$6.8504
1002+
$6.7331