
550-80-145-15-001101
- Manufacturer
- MFR.Part #
- 550-80-145-15-001101
- JLCPCB Part #
- C5905905
- Package
- Plugin
- Description
- -55℃~+125℃ 145P 2.54mm Beryllium Copper PGA Tin Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IC / Transistor Socket | |
| Manufacturer | Preci-Dip | |
| Package | Plugin | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Positions | 145P | |
| Adaptation Package Type | PGA | |
| Contact Plating | Tin | |
| Contact Material | Beryllium Copper | |
| Pitch | 2.54mm |

* Images are for reference only
550-80-145-15-001101
Extended- Manufacturer
- MFR.Part #
- 550-80-145-15-001101
- JLCPCB Part #
- C5905905
- Package
- Plugin
- Description
- -55℃~+125℃ 145P 2.54mm Beryllium Copper PGA Tin Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
550-80-145-15-001101
Extended- Manufacturer
- MFR.Part #
- 550-80-145-15-001101
- JLCPCB Part #
- C5905905
- Package
- Plugin
- Description
- -55℃~+125℃ 145P 2.54mm Beryllium Copper PGA Tin Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
550-80-145-15-001101 Specifications
550-80-145-15-001101 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IC / Transistor Socket | |
| Manufacturer | Preci-Dip | |
| Package | Plugin | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Positions | 145P | |
| Adaptation Package Type | PGA | |
| Contact Plating | Tin | |
| Contact Material | Beryllium Copper | |
| Pitch | 2.54mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 550-80-145-15-001101. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

550-80-145-15-001101 Documents
550-80-145-15-001101 datasheets or manufacturer documentation.
Datasheet: 550-80-145-15-001101 Datasheet (PDF)
550-80-145-15-001101 Schematic Symbol & PCB Footprint
The 550-80-145-15-001101 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.