This website requires JavaScript.
no-image

* Images are for reference only

423-83-228-41-001101

Extended
Manufacturer
Preci-Dip
MFR.Part #
423-83-228-41-001101
JLCPCB Part #
C6683129
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 2 2.54mm 2.54mm 28P 3A 4.9mm Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 180

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.1856
180+ $4.0653
540+ $3.9286
1080+ $3.8626
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons