This website requires JavaScript.
no-image

* Images are for reference only

415-87-270-41-001101

Extended
Manufacturer
Preci-Dip
MFR.Part #
415-87-270-41-001101
JLCPCB Part #
C6415804
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 1A 2 2.54mm 2.54mm 3.14mm 70P Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 170

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.5581
170+ $4.2136
510+ $4.0722
1020+ $4.0031
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons