CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. 350-80-114-00-012101
350-80-114-00-012101
Extended
* Images are for reference only

350-80-114-00-012101

Attributes
Value
Manufacturer
Preci-Dip
MFR.Part #
350-80-114-00-012101
JLCPCB Part #
C3325731
Package
Plugin,P=1.78mm
Description
-55℃~+125℃ 1 1.78mm 14P 150V 1A 2.85mm 3.91mm 4.15mm Black Brass Round Pin Through Hole Tin 插件,P=1.78mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerPreci-Dip
PackagePlugin,P=1.78mm
Operating Temperature-55℃~+125℃
Number of Rows1
Voltage Rating (Max)150V
Insulation Height2.85mm
Length of End Connection Pin4.15mm
ColorBlack
Current Rating1A
Mounting TypeThrough Hole
Contact PlatingTin
Number of Pins14P
Pitch1.78mm
Contact MaterialBrass
Length of Mating Pin3.91mm
Circluar Pins/Square PinsRound Pin
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. 350-80-114-00-012101
350-80-114-00-012101

* Images are for reference only

350-80-114-00-012101

Extended
Manufacturer

Preci-Dip

MFR.Part #
350-80-114-00-012101
JLCPCB Part #
C3325731
Package
Plugin,P=1.78mm
Description
-55℃~+125℃ 1 1.78mm 14P 150V 1A 2.85mm 3.91mm 4.15mm Black Brass Round Pin Through Hole Tin 插件,P=1.78mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

350-80-114-00-012101

* Images are for reference only

350-80-114-00-012101

Extended
Manufacturer

Preci-Dip

MFR.Part #
350-80-114-00-012101
JLCPCB Part #
C3325731
Package
Plugin,P=1.78mm
Description
-55℃~+125℃ 1 1.78mm 14P 150V 1A 2.85mm 3.91mm 4.15mm Black Brass Round Pin Through Hole Tin 插件,P=1.78mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

350-80-114-00-012101 Specifications

350-80-114-00-012101 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerPreci-Dip
PackagePlugin,P=1.78mm
Operating Temperature-55℃~+125℃
Number of Rows1
Voltage Rating (Max)150V
Insulation Height2.85mm
Length of End Connection Pin4.15mm
ColorBlack
Current Rating1A
Mounting TypeThrough Hole
Contact PlatingTin
Number of Pins14P
Pitch1.78mm
Contact MaterialBrass
Length of Mating Pin3.91mm
Circluar Pins/Square PinsRound Pin
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 350-80-114-00-012101. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

350-80-114-00-012101 Documents

350-80-114-00-012101 datasheets or manufacturer documentation.

Datasheet: 350-80-114-00-012101 Datasheet (PDF)

350-80-114-00-012101 Schematic Symbol & PCB Footprint

The 350-80-114-00-012101 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.