
* Images are for reference only
350-10-118-00-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 350-10-118-00-001101
- JLCPCB Part #
- C7179923
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 150V 18P 2.54mm 3A Black Brass Gold Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9148
200+
$2.7602
400+
$2.6669
800+
$2.6218