
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Preci-Dip | |
| Package | Plugin,P=2.54mm | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 150V | |
| Color | Black | |
| Current Rating | 3A | |
| Pins Structure | 1x40P | |
| Mounting Type | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 2.54mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 101.6mm | |
| Contact Plating | Tin | |
| Contact Material | Beryllium copper | |
| Number of Pins | 40P | |
| Pitch | 2.54mm | |
| Plastic Material | 玻纤增强PCT | |
| Z-Height of the Board | 2.95mm | |
| Number of PINs Per Row | 40 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
322-87-140-41-001101 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Preci-Dip | |
| Package | Plugin,P=2.54mm | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 150V | |
| Color | Black | |
| Current Rating | 3A | |
| Pins Structure | 1x40P | |
| Mounting Type | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 2.54mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 101.6mm | |
| Contact Plating | Tin | |
| Contact Material | Beryllium copper | |
| Number of Pins | 40P | |
| Pitch | 2.54mm | |
| Plastic Material | 玻纤增强PCT | |
| Z-Height of the Board | 2.95mm | |
| Number of PINs Per Row | 40 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 322-87-140-41-001101. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

322-87-140-41-001101 datasheets or manufacturer documentation.
Datasheet: 322-87-140-41-001101 Datasheet (PDF)
The 322-87-140-41-001101 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.