CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. 322-83-112-41-001101
322-83-112-41-001101
Extended
* Images are for reference only

322-83-112-41-001101

Attributes
Value
Manufacturer
Preci-Dip
MFR.Part #
322-83-112-41-001101
JLCPCB Part #
C5501263
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 1 12 12P 150V 1x12P 2.54mm 2.54mm 2.95mm 30.48mm 3A Beryllium copper Black Through Hole Tin UL94V-0 玻纤增强PCT Plugin,P=2.54mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerPreci-Dip
PackagePlugin,P=2.54mm
Operating Temperature-55℃~+125℃
Number of Rows1
Voltage Rating150V
ColorBlack
Current Rating3A
Pins Structure1x12P
Mounting TypeThrough Hole
Flame Retardant RatingUL94V-0
Y-Width of Bottom Edge on Board2.54mm
X-Length of Bottom Edge on Board (Spacing Line)30.48mm
Contact PlatingTin
Contact MaterialBeryllium copper
Number of Pins12P
Pitch2.54mm
Plastic Material玻纤增强PCT
Z-Height of the Board2.95mm
Number of PINs Per Row12
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. 322-83-112-41-001101
322-83-112-41-001101

* Images are for reference only

322-83-112-41-001101

Extended
Manufacturer

Preci-Dip

MFR.Part #
322-83-112-41-001101
JLCPCB Part #
C5501263
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 1 12 12P 150V 1x12P 2.54mm 2.54mm 2.95mm 30.48mm 3A Beryllium copper Black Through Hole Tin UL94V-0 玻纤增强PCT Plugin,P=2.54mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

322-83-112-41-001101

* Images are for reference only

322-83-112-41-001101

Extended
Manufacturer

Preci-Dip

MFR.Part #
322-83-112-41-001101
JLCPCB Part #
C5501263
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 1 12 12P 150V 1x12P 2.54mm 2.54mm 2.95mm 30.48mm 3A Beryllium copper Black Through Hole Tin UL94V-0 玻纤增强PCT Plugin,P=2.54mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

322-83-112-41-001101 Specifications

322-83-112-41-001101 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerPreci-Dip
PackagePlugin,P=2.54mm
Operating Temperature-55℃~+125℃
Number of Rows1
Voltage Rating150V
ColorBlack
Current Rating3A
Pins Structure1x12P
Mounting TypeThrough Hole
Flame Retardant RatingUL94V-0
Y-Width of Bottom Edge on Board2.54mm
X-Length of Bottom Edge on Board (Spacing Line)30.48mm
Contact PlatingTin
Contact MaterialBeryllium copper
Number of Pins12P
Pitch2.54mm
Plastic Material玻纤增强PCT
Z-Height of the Board2.95mm
Number of PINs Per Row12
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 322-83-112-41-001101. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

322-83-112-41-001101 Documents

322-83-112-41-001101 datasheets or manufacturer documentation.

Datasheet: 322-83-112-41-001101 Datasheet (PDF)

322-83-112-41-001101 Schematic Symbol & PCB Footprint

The 322-83-112-41-001101 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.