
* Images are for reference only
123-87-308-41-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 123-87-308-41-001101
- JLCPCB Part #
- C6970882
- Package
- Plugin
- Description
- -55℃~+125℃ 2.54mm 8P Beryllium Copper DIP Gold 插件 IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 52
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2852
208+
$0.9128
520+
$0.8823
988+
$0.8662