
* Images are for reference only
117-87-648-41-105101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 117-87-648-41-105101
- JLCPCB Part #
- C5471376
- Package
- Plugin
- Description
- -55℃~+125℃ 1.78mm 48P Beryllium Copper DIP Gold Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.7617
204+
$3.8957
504+
$3.7654
996+
$3.7011