
* Images are for reference only
116-83-306-41-004101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 116-83-306-41-004101
- JLCPCB Part #
- C6383572
- Package
- Plugin
- Description
- -55℃~+125℃ 2.54mm 6P Beryllium Copper DIP Gold Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 71
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7930
213+
$1.1153
497+
$1.0784
994+
$1.0591