
1N3270
- Manufacturer
- MFR.Part #
- 1N3270
- JLCPCB Part #
- C17356074
- Package
- DO-205AB(DO-9)
- Description
- -65℃~+175℃ 12mA 160A 560V DO-205AB(DO-9) Diodes - General Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | Powerex Inc. | |
| Package | DO-205AB(DO-9) | |
| Voltage - DC Reverse(Vr) | 560V | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Current - Rectified | 160A | |
| Reverse Leakage Current (Ir) | 12mA |

* Images are for reference only
1N3270
Extended- Manufacturer
- MFR.Part #
- 1N3270
- JLCPCB Part #
- C17356074
- Package
- DO-205AB(DO-9)
- Description
- -65℃~+175℃ 12mA 160A 560V DO-205AB(DO-9) Diodes - General Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
1N3270
Extended- Manufacturer
- MFR.Part #
- 1N3270
- JLCPCB Part #
- C17356074
- Package
- DO-205AB(DO-9)
- Description
- -65℃~+175℃ 12mA 160A 560V DO-205AB(DO-9) Diodes - General Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1N3270 Specifications
1N3270 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | Powerex Inc. | |
| Package | DO-205AB(DO-9) | |
| Voltage - DC Reverse(Vr) | 560V | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Current - Rectified | 160A | |
| Reverse Leakage Current (Ir) | 12mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1N3270. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1N3270 Documents
1N3270 datasheets or manufacturer documentation.
Datasheet: 1N3270 Datasheet (PDF)
1N3270 Schematic Symbol & PCB Footprint
The 1N3270 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.