CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. 4014
4014
Extended
* Images are for reference only

4014

Attributes
Value
Manufacturer
Pololu Corporation
MFR.Part #
4014
JLCPCB Part #
C5898421
Package
SIP,15.2x15.2mm
Description
1 1.3V~7.5V 15.2mm 15.2mm 2mA 3.5A 5.6mm 600kHz 7.5V 95% Boost ±4% SIP,15.2x15.2mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerPololu Corporation
PackageSIP,15.2x15.2mm
Output Current(Max)3.5A
Output Voltage Accuracy±4%
Number of Outputs1
FunctionBoost
Conversion Efficiency95%
Length15.2mm
Voltage - Supply1.3V~7.5V
Height5.6mm
Switching Frequency600kHz
Width15.2mm
Output Voltage7.5V
Quiescent Supply Current2mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. 4014
4014

* Images are for reference only

4014

Extended
Manufacturer

Pololu Corporation

MFR.Part #
4014
JLCPCB Part #
C5898421
Package
SIP,15.2x15.2mm
Description
1 1.3V~7.5V 15.2mm 15.2mm 2mA 3.5A 5.6mm 600kHz 7.5V 95% Boost ±4% SIP,15.2x15.2mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

4014

* Images are for reference only

4014

Extended
Manufacturer

Pololu Corporation

MFR.Part #
4014
JLCPCB Part #
C5898421
Package
SIP,15.2x15.2mm
Description
1 1.3V~7.5V 15.2mm 15.2mm 2mA 3.5A 5.6mm 600kHz 7.5V 95% Boost ±4% SIP,15.2x15.2mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

4014 Specifications

4014 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerPololu Corporation
PackageSIP,15.2x15.2mm
Output Current(Max)3.5A
Output Voltage Accuracy±4%
Number of Outputs1
FunctionBoost
Conversion Efficiency95%
Length15.2mm
Voltage - Supply1.3V~7.5V
Height5.6mm
Switching Frequency600kHz
Width15.2mm
Output Voltage7.5V
Quiescent Supply Current2mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4014. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

4014 Schematic Symbol & PCB Footprint

The 4014 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.