
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Pololu Corporation | |
| Package | SIP,12.7x10.2mm | |
| Output Current(Max) | 500mA | |
| Output Voltage Accuracy | ±4% | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Conversion Efficiency | 93% | |
| Length | 13mm | |
| Voltage - Supply | 9.1V~36V | |
| Height | 3mm | |
| Switching Frequency | 500kHz | |
| Width | 10mm | |
| Output Voltage | 9V | |
| Quiescent Supply Current | 200uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2845 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Pololu Corporation | |
| Package | SIP,12.7x10.2mm | |
| Output Current(Max) | 500mA | |
| Output Voltage Accuracy | ±4% | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Conversion Efficiency | 93% | |
| Length | 13mm | |
| Voltage - Supply | 9.1V~36V | |
| Height | 3mm | |
| Switching Frequency | 500kHz | |
| Width | 10mm | |
| Output Voltage | 9V | |
| Quiescent Supply Current | 200uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2845. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 2845 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.